Micron 32 GB DDR5 Server RAM 4800 MHz, RDIMM, 1.1 V

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
265-8582
Tillv. art.nr:
MTC20F1045S1RC48BA2R
Tillverkare / varumärke:
Micron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Micron

Memory Size

32GB

Memory Socket Type

RDIMM

Desktop/Laptop

Server

Product Type

RAM

Industrial Grade

Yes

Memory Class

DDR5

Supply Voltage

1.1 V

Number of Pins

288

RAM Speed

4800MHz

Standards/Approvals

No

The Micron DDR5 server DRAM increases the server and work station performance by 85% or more. DDR5 technology relieves the bandwidth-per-core memory crunch to pull peak computing performance and runs more virtual machines, increasing the responsiveness of virtualized applications. The DDR5 server DRAM has also increased the bandwidth per core, feed rapidly growing processor core counts with memory bandwidth and capacity, plus enable nearly 2x the data rates of DDR4.

Initial speeds up to 4800MT/s

Three-year limited warranty

Operating voltage reduced from DDR4’s 1.2V to 1.1V

Available in RDIMM, ECC UDIMM and ECC SODIMM3

Relaterade länkar