RS PRO Contour Gauge Metric 1.4 mm

Antal (1 enhet)*

294,51 kr

(exkl. moms)

368,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 53 enhet(er) är redo att levereras
  • Plus 11 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +294,51 kr

*vägledande pris

RS-artikelnummer:
446-857
Distrelec artikelnummer:
304-14-350
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Gauge Type

Profile Gauge

Product Type

Contour Gauge

Imperial/Metric

Metric

Increment

1.4mm

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO Contour Gauge Metric


Reproduce the radius of an object with this contour gauge from RS PRO. It's particularly suitable for working accurately with complex or awkward profiles, speeding up your operations and reducing potential maintenance time in the future.

The tool consists of a series of pins set perpendicular to a central frame, which will replicate the edges of an object when it's pushed into them. You can then compare this shape to the metric scale marked on the gauge's frame, or simply recreate the shape on a different surface for quick cutting and fitting work.

The gauge's blades are made from tough plastic, which makes it very lightweight for improved portability. The material is also waterproof and highly resistant to corrosion and wear, offering you reliable performance over a long lifespan. Use it for woodworking, metalworking and textiles applications.

Features and Benefits


• Metric

• Profile gauge type

• Length of 280 mm

• Width of 105 mm

• Thickness of 20 mm

Relaterade länkar