RS PRO 80W Tubular Heater, Wall Mounted, Unterminated Mains Lead

Antal (1 enhet)*

457,85 kr

(exkl. moms)

572,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 279 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +457,85 kr

*vägledande pris

RS-artikelnummer:
643-846
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Control Type

Thermostat

Maximum Output Power

80W

Mounting

Wall Mounted

Plug Type

Unterminated Mains Lead

COO (Country of Origin):
CN
The RS Pro 85W Convection Tubular Heater with digital timers is ideal for background heating in greenhouses, garages, sheds, lofts, or similar enclosed spaces. It is supplied pre-fitted with a 1 meter 3-core main cable without a moulded plug, ready for installation into a fused spur. The heater features an internal self-regulating thermostat that controls the product’s inner temperature which activating at 90°C to prevent overheating and resuming heating once the temperature drops. It is important to note that the thermostat does not control the surrounding air temperature but only regulates the internal temperature of the heater.

Maximum output power 80W
Waterproof IP55 for dust and water spray resistance
Temperature is controlled by self thermostat
Cyclically timer which is a great energy saving function
Capable of heating area 1.0 m²
Surface mount brackets come as standard for easy installation by wall and floor mounting
Easily installation by sliding brackets together and screw into the application then clip the heater

relaterade länkar