RS PRO 45W Tubular Heater, Wall Mounted, Unterminated Mains Lead

Antal (1 enhet)*

410,95 kr

(exkl. moms)

513,69 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 280 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +410,95 kr

*vägledande pris

RS-artikelnummer:
643-845
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Control Type

Thermostat

Maximum Output Power

45W

Mounting

Wall Mounted

Plug Type

Unterminated Mains Lead

COO (Country of Origin):
CN
The RS Pro 45W Convection Tubular Heater with digital timers is designed for background heating in greenhouses, garages, sheds, lofts, or other enclosed spaces. It comes pre-fitted with a 1 meter long 3-core main cable without a moulded plug, ready for connection to a fused spur. The heater features a built-in self regulating thermostat that controls only the internal temperature of the unit, activating at 65°C to prevent overheating and resuming operation once the temperature drops. It is important to note that the thermostat does not regulate the surrounding air temperature, only the internal temperature of the product.

Maximum output power 45W
Waterproof IP55 for dust and water spray resistance
Temperature is controlled by self thermostat
Cyclically timer which is a great energy saving function
Capable of heating area 0.5 m²
Surface mount brackets come as standard for easy installation by wall and floor mounting
Easily installation by sliding brackets together and screw into the application then clip the heater

relaterade länkar