Atlantic 1500W Radiator, Vertical

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

12 664,62 kr

(exkl. moms)

15 830,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 664,62 kr

*vägledande pris

RS-artikelnummer:
288-047
Tillv. art.nr:
507617
Tillverkare / varumärke:
Atlantic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Atlantic

Maximum Output Power

1500W

Mounting

Vertical

Control Type

Digital

Height

1520mm

Voltage Rating

230V ac

Width

430mm

Depth

137mm

Dimensions

1520 x 430 x 137mm

Series

DIVALI

COO (ursprungsland):
FR

Atlantic DIVALI 1500W Vertical Radiator


Introducing the Atlantic Divali 1500W Vertical Radiator, a state-of-the-art heating solution that seamlessly combines advanced technology with modern aesthetics to enhance your living space.

Key Features


  • Innovative heating element equipped with a slotted heating element, the Divali radiator ensures even and efficient heat distribution, guaranteeing optimal comfort.

  • Smart open window detection automatically adjusts its operation when a window is open to prevent energy loss and optimise heating efficiency.

  • Customisable backlighting offers three backlighting modes (Dim, Detection, and Night Light) to create a tailored ambiance while adding an elegant touch to your interior.

  • Sleek horizontal design with its slim profile and horizontal orientation, the Divali radiator seamlessly integrates into various room layouts without taking up unnecessary space.

Technical Specifications


  • Maximum Output Power : 1500W

  • Mounting Orientation : Vertical

  • Control Type : Digital

  • Nominal Voltage : 230V AC

  • Dimensions (H x W x D) : 1520 x 430 x 137mm

Elevate your home's heating experience with the Atlantic Divali Radiator, where cutting-edge functionality meets elegant design, ensuring warmth and style in perfect harmony.

relaterade länkar