Atlantic 1000W Radiator, Skirting Board

Antal (1 enhet)*

7 429,86 kr

(exkl. moms)

9 287,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 429,86 kr

*vägledande pris

RS-artikelnummer:
288-018
Tillv. art.nr:
529922
Tillverkare / varumärke:
Atlantic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Atlantic

Maximum Output Power

1000W

Mounting

Skirting Board

Control Type

Digital

Height

300mm

Voltage Rating

230V ac

Width

1030mm

Depth

120mm

Dimensions

300 x 1030 x 120mm

Series

NIRVANA NEO

COO (ursprungsland):
FR

Atlantic NIRVANA NEO 1000W Skirting Board Radiator


Introducing the Atlantic Nirvana Neo 1000W Skirting Board Radiator, a high-performance heating solution that combines advanced technology with energy efficiency to provide consistent warmth and seamless connectivity for ultimate comfort and savings.

Key Features


  • Durable and even heat distribution providing gentle and consistent warmth for optimal comfort.

  • Digital control panel allowing easy programming of personalised heating schedules.

  • Remote control via the Cozytouch app offering convenient remote management, energy consumption monitoring, and the ability to pair with other connected devices.

  • Automatic open/closed window detection adjusting heating settings to prevent energy loss and optimise consumption.

  • Customisable programming enabling you to tailor your heating to suit your needs and preferences.

Technical Specifications


  • Maximum Output Power : 1000W

  • Mounting Orientation : Skirting Board

  • Control Type : Digital

  • Nominal Voltage : 230V AC

  • Dimensions (H x W x D) : 300 x 1030 x 120mm

Upgrade your heating experience with the Atlantic Nirvana Neo Radiator, expertly designed to blend cutting-edge functionality with user-friendly features, ensuring a warm and inviting atmosphere in your home or office.

relaterade länkar