nVent SCHROFF Plug-in Unit

Antal (1 enhet)*

373,30 kr

(exkl. moms)

466,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 9 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +373,30 kr

*vägledande pris

RS-artikelnummer:
245-7850
Tillv. art.nr:
24812-208
Tillverkare / varumärke:
nVent SCHROFF

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Schroff Frame Type Plug-in unit kit with Perforated covers. This Frame type plug-in unit is non-shielded, with perforated top and bottom cover, rear panel with cut-out for one connector. It has extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only). It has cover plate with perforations for guide rail (guide rails are not included).

It has a Trapezoid handle
Rack height is 3 U and Rack Width is 8 HP
Depth is 167 mm
Anodized front and rear finish

relaterade länkar