Accuride Telescopic Rail, 302mm Depth, 45kg Max Load

Antal (1 par)*

605,18 kr

(exkl. moms)

756,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Par
Per Par
1 +605,18 kr

*vägledande pris

RS-artikelnummer:
220-579
Tillv. art.nr:
DZ0201-0016
Tillverkare / varumärke:
Accuride
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Accuride

Type

Telescopic Slide

Maximum Load

45kg

Material

Steel

Depth

302mm

Width

9.5mm

Height

35.3mm

Slide Length Closed

406mm

Series

DZ0201

COO (Country of Origin):
GB

Models 201/204/301/305/3307/3607/3832


Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

Note

All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space

relaterade länkar