RS PRO Locking Ring Wrench

Antal (1 enhet)*

69,91 kr

(exkl. moms)

87,39 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 68 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +69,91 kr

*vägledande pris

RS-artikelnummer:
175-3953
Distrelec artikelnummer:
303-90-829
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Locking Ring Wrench

For Use With

LEDtec Indicator

RoHS-status: Undantagen

COO (Country of Origin):
GB
LEDtec LED Indicators provide solutions for a wide range of requirements. The standard 22.5mm and 16mm Indicators are available in a variety of colours and are ideal for providing highly reliable indication. The LEDtec Dual Colour 22.5mm Indicators have the added benefit of saving space by effectively combining two LEDtecs into one. Available as Red/Green dual colour only. LEDtecTC 22.5mm Indicators offer the same reliable illumination and colour options as our standard LEDtec Indicators, but with an additional terminal to allow connection to Lamp Test Circuits.

Long-lasting, efficient Pilot Lights, replacement Bulbs and Combination Indicator/Sounder units

Multi-chip technology provides bright, even colour at low power consumption

Quick and easy installation with back of panel lock-nut and captive screw terminals

Relaterade länkar