Apem Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 24V dc, IP65
- RS-artikelnummer:
- 912-0346
- Tillv. art.nr:
- AV09C703D940KX2541-3
- Tillverkare / varumärke:
- APEM
Mängdrabatt möjlig
Antal (1 enhet)*
722,38 kr
(exkl. moms)
902,98 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 1 enhet(er), redo att levereras
Enheter | Per enhet |
|---|---|
| 1 - 9 | 722,38 kr |
| 10 - 49 | 650,16 kr |
| 50 - 99 | 541,86 kr |
| 100 - 249 | 505,79 kr |
| 250 + | 462,34 kr |
*vägledande pris
- RS-artikelnummer:
- 912-0346
- Tillv. art.nr:
- AV09C703D940KX2541-3
- Tillverkare / varumärke:
- APEM
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
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V dc | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Contact Current Rating | 50 mA | |
| Contact Material | Gold Plated | |
| Manufacturer Part No. | AV09C703D940KX2541-3 | |
| Terminal Type | Screw | |
| Välj alla | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V dc | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Contact Current Rating 50 mA | ||
Contact Material Gold Plated | ||
Manufacturer Part No. AV09C703D940KX2541-3 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
AV Series Security Pushbutton Switches
Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.
Features and Benefits:
• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles
• Momentary switch operation
• Mechanical life of 100000 Cycles
Available in this range:
• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch
Relaterade länkar
- APEM Illuminated Push Button Switch 19.2mm Cutout Blue LED, IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Green LED, IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Red LED, IP65
- APEM Push Button Switch Panel Mount SPST IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Red LED IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Red LED IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Green LED IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Blue LED IP65