Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
- RS-artikelnummer:
- 874-2092
- Tillv. art.nr:
- 3SU1130-0AB20-1CA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
257,95 kr
(exkl. moms)
322,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 1 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet |
|---|---|
| 1 + | 257,95 kr |
*vägledande pris
- RS-artikelnummer:
- 874-2092
- Tillv. art.nr:
- 3SU1130-0AB20-1CA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Illuminated | No | |
| Series | SIRIUS ACT | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Diameter | 29.45mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SU1130-0AB20-1CA0 | |
| Maximum Operating Temperature | +70°C | |
| Maximum AC Voltage | 500V | |
| Terminal Type | Screw | |
| Body Material | Plastic | |
| Maximum DC Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Illuminated No | ||
Series SIRIUS ACT | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Diameter 29.45mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SU1130-0AB20-1CA0 | ||
Maximum Operating Temperature +70°C | ||
Maximum AC Voltage 500V | ||
Terminal Type Screw | ||
Body Material Plastic | ||
Maximum DC Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
22 mm Push Button Complete Units, Plastic/Metal Ring
Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.
Available in a variety of colours, illuminated or non-illuminated style.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
relaterade länkar
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22mm Cutout, SPST
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22mm Cutout, SPST
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit SPST IP67, IP69(IP69K)
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit Panel Mount SPST, Red
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit SPST IP67, IP69(IP69K)
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22mm Cutout, SPDT
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit SPST
- Siemens SIRIUS ACT 3SU18 Series Push Button Complete Unit 22mm Cutout, SPST