Bulgin Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, 50V
- RS-artikelnummer:
- 861-0361
- Tillv. art.nr:
- MP0045/1E0NN000
- Tillverkare / varumärke:
- Bulgin
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 861-0361
- Tillv. art.nr:
- MP0045/1E0NN000
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | DPDT | |
| Voltage Rating | 50V | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | MP0045/1E0NN000 | |
| Terminal Type | Solder | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Voltage Rating 50V | ||
Contact Current Rating 3 A | ||
Contact Material Silver | ||
Manufacturer Part No. MP0045/1E0NN000 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
relaterade länkar
- Bulgin Push Button Switch Panel Mount DPDT, 50V
- Bulgin MP0045 Series Illuminated Push Button Switch Panel Mount DPDT 50V
- Bulgin MP0045 Series Illuminated Push Button Switch Panel Mount DPDT 50V
- Bulgin Push Button Switch Panel Mount DPDT, 50V
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel Mount DPDT,
- Bulgin Illuminated Push Button Switch Panel Mount DPDT, Red LED
- Arcolectric (Bulgin) Ltd Push Button Switch Panel Mount DPDT IP67
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch Panel Mount DPDT 250V