RS PRO Push Button Switch, Latching, PCB, 12.2 mm Cutout, 4PDT, 24 V
- RS-artikelnummer:
- 846-6748
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
192,07 kr
(exkl. moms)
240,09 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 147 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 192,07 kr |
| 10 - 24 | 172,03 kr |
| 25 - 49 | 156,24 kr |
| 50 - 99 | 139,44 kr |
| 100 + | 118,27 kr |
*vägledande pris
- RS-artikelnummer:
- 846-6748
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Colour | Blue | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Mount Type | PCB | |
| Contact Configuration | 4PDT | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 250V | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 4 A | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Blue | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Mount Type PCB | ||
Contact Configuration 4PDT | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 250V | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Standards/Approvals RoHS | ||
Switch Contact Current 4 A | ||
- COO (Country of Origin):
- TW
RS Foot Switches
Metal plunger foot switches with a high operating force making them ideal for various foot control applications.
Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg
relaterade länkar
- RS PRO Push Button Switch PCB DPDT
- RS PRO Push Button Switch PCB SPDT
- RS PRO Push Button Switch PCB 3PDT
- APEM Push Button Switch Panel Mount SPST, 250V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67
- RS PRO Push Button Switch PCB SPDT, 32/50/125V ac
- APEM 1200 Series Push Button Switch Panel Mount SPST, 250V ac
- APEM Miniature Push Button Switch Panel Mount SPST IP67