APEM Push Button Switch, Latching, Panel Mount, 24.2mm Cutout, DPST
- RS-artikelnummer:
- 765-1276
- Tillv. art.nr:
- FPAR1B1432XOX
- Tillverkare / varumärke:
- Apem
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
488,20 kr
(exkl. moms)
610,25 kr
(inkl. moms)
- RS-artikelnummer:
- 765-1276
- Tillv. art.nr:
- FPAR1B1432XOX
- Tillverkare / varumärke:
- Apem
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
| Brand | Apem | |
| Switch Operation | Latching | |
| Panel Cut Out Diameter | 24.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPST | |
| Contact Current Rating | 200 mA@ 12 V dc | |
| Manufacturer Part No. | FPAR1B1432XOX | |
| Terminal Type | Solder | |
| Välj alla | ||
|---|---|---|
Brand Apem | ||
Switch Operation Latching | ||
Panel Cut Out Diameter 24.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPST | ||
Contact Current Rating 200 mA@ 12 V dc | ||
Manufacturer Part No. FPAR1B1432XOX | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
Apem Illuminated Pushbutton Switches – FP Series
Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.
Suited for integrated designs
Large but lightweight
Momentary or latching
Large but lightweight
Momentary or latching
relaterade länkar
- Apem Illuminated Push Button Switch Panel Mount DPDT 12V dc
- APEM Illuminated Push Button Switch Panel Mount DPDT 12V dc
- Apem Illuminated Push Button Switch 24.2mm Cutout 12V dc
- APEM Push Button Switch Panel Mount SPDT IP65
- Apem Illuminated Push Button Switch 24.2mm Cutout Red LED, 12V dc
- Apem Illuminated Push Button Switch 24.2mm Cutout Green LED, 12V dc
- Apem Illuminated Push Button Switch 24.2mm Cutout Green 12V dc
- APEM AV Series Series Push Button Switch Panel Mount NC+NO IP65