APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPDT, Yellow LED, 250V ac, IP67
- RS-artikelnummer:
- 691-1811
- Tillv. art.nr:
- IRR7Z252LOY
- Tillverkare / varumärke:
- APEM
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 691-1811
- Tillv. art.nr:
- IRR7Z252LOY
- Tillverkare / varumärke:
- APEM
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
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 14.8mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Dome | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | IRR7Z252LOY | |
| Terminal Type | Tab | |
| Välj alla | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 14.8mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Dome | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. IRR7Z252LOY | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches,16mm, IP67, IRR Series
Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
relaterade länkar
- APEM Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67