RAFI 1.15.105 Series Push Button Switch, Changeover, Panel Mount, 22.3mm Cutout, 2NC, 250V, IP65
- RS-artikelnummer:
- 289-0446
- Distrelec artikelnummer:
- 110-52-616
- Tillv. art.nr:
- 1.15.105.021/0000
- Tillverkare / varumärke:
- RAFI
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 289-0446
- Distrelec artikelnummer:
- 110-52-616
- Tillv. art.nr:
- 1.15.105.021/0000
- Tillverkare / varumärke:
- RAFI
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
| Brand | RAFI | |
| Switch Operation | Changeover | |
| Illuminated | No | |
| Series | 1.15.105 | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 2NC | |
| Voltage Rating | 250V | |
| IP Rating | IP65 | |
| Manufacturer Part No. | 1.15.105.021/0000 | |
| Välj alla | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Changeover | ||
Illuminated No | ||
Series 1.15.105 | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 2NC | ||
Voltage Rating 250V | ||
IP Rating IP65 | ||
Manufacturer Part No. 1.15.105.021/0000 | ||
- COO (ursprungsland):
- DE
The Emergency Stop Pushbutton with Illumination features 2 break contacts with illumination, providing enhanced safety in industrial environments. With an IP65 rating, it offers protection against dust and water ingress, ensuring reliable operation even in challenging conditions.
RoHS compliant
relaterade länkar
- RAFI 1.15.105 Series Push Button Switch Panel Mount 2NC IP65
- RAFI 1.15.105 Series Illuminated Push Button Switch Panel Mount 2NC IP65
- RAFI Illuminated Push Button Switch Panel Mount 2NC + 2NO 250V ac, IP40
- RAFI Blanking Plug, 22.3mm Diameter
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button Maintained Action 2NC, IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC IP69K
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Switch Through Hole 250V, IP65