RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-On, Panel, 22 mm Cutout, 1 NO/1 NC, Green LED, IP65
- RS-artikelnummer:
- 283-2557
- Distrelec artikelnummer:
- 301-01-430
- Tillv. art.nr:
- RND 210-00404
- Tillverkare / varumärke:
- RND
Antal (1 enhet)*
237,70 kr
(exkl. moms)
297,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 17 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet |
|---|---|
| 1 + | 237,70 kr |
*vägledande pris
- RS-artikelnummer:
- 283-2557
- Distrelec artikelnummer:
- 301-01-430
- Tillv. art.nr:
- RND 210-00404
- Tillverkare / varumärke:
- RND
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
| Brand | RND | |
| Actuator Colour | Silver | |
| Switch Operation | On-On | |
| Product Type | Vandal Proof Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | RND 210 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Blade | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Mom | |
| Length | 37.6mm | |
| Height | 37.6mm | |
| Switch Contact Current | 3 A | |
| Standards/Approvals | REACH, RoHS | |
| Legend | Ring | |
| Välj alla | ||
|---|---|---|
Brand RND | ||
Actuator Colour Silver | ||
Switch Operation On-On | ||
Product Type Vandal Proof Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series RND 210 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Blade | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Mom | ||
Length 37.6mm | ||
Height 37.6mm | ||
Switch Contact Current 3 A | ||
Standards/Approvals REACH, RoHS | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The Illuminated Anti Vandal Pushbutton Switch features a 22 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.
IP65 protection
Momentary Function type switching
relaterade länkar
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC Yellow
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC Red LED,
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC Blue LED,
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1NC White LED,
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67