Omron A22NZ Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP66, 30 V 24 V
- RS-artikelnummer:
- 215-5302
- Tillv. art.nr:
- A22NZ-BMM-NRA
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
104,43 kr
(exkl. moms)
130,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 104,43 kr |
*vägledande pris
- RS-artikelnummer:
- 215-5302
- Tillv. art.nr:
- A22NZ-BMM-NRA
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | A22NZ | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 24V | |
| Actuator Style | Round | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CE, CSS | |
| Switch Contact Current | 10 mA | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series A22NZ | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 24V | ||
Actuator Style Round | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CE, CSS | ||
Switch Contact Current 10 mA | ||
This Omron mushroom push-button is Non-Lighted type and opaque red in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It is made up of plastic
relaterade länkar
- Omron Push Button Switch IP66
- Omron Illuminated Push Button Switch Yellow LED, IP66
- Omron A22N Series Push Button Switch IP66
- Omron A22NZ Series Push Button Switch Panel Mount IP66
- Omron Illuminated Push Button Switch Red LED, IP66
- Omron A22NZ Series Illuminated Push Button Switch 22mm Cutout IP66
- Omron A22NZ Series Illuminated Push Button Switch Panel Mount IP66
- Omron A22N Series Green Momentary Push Button Head, 22mm Cutout