Omron A22NZ Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Yellow LED, IP66, 30 V 24 V
- RS-artikelnummer:
- 215-5299
- Tillv. art.nr:
- A22NZ-BGM-TYA
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
104,43 kr
(exkl. moms)
130,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 19 januari 2026
- Dessutom levereras 2 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 104,43 kr |
*vägledande pris
- RS-artikelnummer:
- 215-5299
- Tillv. art.nr:
- A22NZ-BGM-TYA
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | A22NZ | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Yellow | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 10 mA | |
| Standards/Approvals | CE, CSS, UL | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series A22NZ | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Yellow | ||
IP Rating IP66 | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Round | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 10 mA | ||
Standards/Approvals CE, CSS, UL | ||
This Omron full guard push-button is Lighted type and transparent yellow in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It is made up of plastic
relaterade länkar
- Omron Push Button Switch IP66
- Omron Illuminated Push Button Switch Yellow LED, IP66
- Omron A22NZ Series Illuminated Push Button Switch 22mm Cutout IP66
- Omron A22NZ Series Momentary Push Button Head, 22mm Cutout
- Omron A22N Series Push Button Switch IP66
- Omron A22NZ Series Push Button Switch Panel Mount IP66
- Omron Illuminated Push Button Switch Red LED, IP66
- Omron Illuminated Push Button Switch SPST IP66