Idec LBW Series Illuminated Push Button Switch, Momentary, Panel, IP40, IP67, 30 V
- RS-artikelnummer:
- 170-8513
- Distrelec artikelnummer:
- 301-03-048
- Tillv. art.nr:
- LBW6L-M1T64G
- Tillverkare / varumärke:
- Idec
Antal (1 enhet)*
197,27 kr
(exkl. moms)
246,59 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 43 enhet(er) från den 19 januari 2026
- Dessutom levereras 44 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 197,27 kr |
*vägledande pris
- RS-artikelnummer:
- 170-8513
- Distrelec artikelnummer:
- 301-03-048
- Tillv. art.nr:
- LBW6L-M1T64G
- Tillverkare / varumärke:
- Idec
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
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | LBW | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP40, IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Switch Contact Current | 18 mA | |
| Standards/Approvals | UL, CSA | |
| Legend | Marking Plates and Clear Films can be Inserted for Custom Legend | |
| Välj alla | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series LBW | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP40, IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Switch Contact Current 18 mA | ||
Standards/Approvals UL, CSA | ||
Legend Marking Plates and Clear Films can be Inserted for Custom Legend | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Illuminated Pushbuttons Round Momentary LBW6L-M1T64G
relaterade länkar
- Idec Push Button Switch
- Idec LB1L Series Illuminated Push Button Switch 16mm Cutout 24V, IP65
- Idec LB6ML Series Illuminated Push Button Switch 18.2mm Cutout 24V, IP65
- Idec Push Button Boot for Use with Enabling Switch, Push Button Switch
- Idec Black Round Push Button Switch
- Idec Yellow Round Push Button Switch
- Idec Blue Round Push Button Switch
- Idec White Round Push Button Switch