Idec YW Series Push Button Complete Unit, Panel, 22 mm Cutout Green, SPST, IP65
- RS-artikelnummer:
- 168-2541
- Tillv. art.nr:
- YW1B-M4E10G
- Tillverkare / varumärke:
- Idec
Antal (1 enhet)*
127,24 kr
(exkl. moms)
159,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 71 enhet(er) är redo att levereras
- Dessutom levereras 50 enhet(er) från den 08 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 127,24 kr |
*vägledande pris
- RS-artikelnummer:
- 168-2541
- Tillv. art.nr:
- YW1B-M4E10G
- Tillverkare / varumärke:
- Idec
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
| Brand | Idec | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Series | YW | |
| Cutout Diameter | 22mm | |
| Mount Type | Panel | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Push Button Diameter | 40mm | |
| Maximum Operating Temperature | 55°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | C-UL, CE, UKCA, UL, CCC | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Välj alla | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Series YW | ||
Cutout Diameter 22mm | ||
Mount Type Panel | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Push Button Diameter 40mm | ||
Maximum Operating Temperature 55°C | ||
Push Button Material Plastic | ||
Standards/Approvals C-UL, CE, UKCA, UL, CCC | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- JP
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
22MM YW Series Pushbuttons (Plastic Bezel) Momentary Mushroom
relaterade länkar
- Idec YW Series Push Button Complete Unit 22mm Cutout IP65
- Idec YW Series Illuminated Push Button Complete Unit 22mm Cutout IP65
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length