NKK Switches Push Button Switch, Momentary, Panel Mount, 12.5mm Cutout, DPDT, 125V ac
- RS-artikelnummer:
- 125-1717
- Tillv. art.nr:
- SB61B
- Tillverkare / varumärke:
- NKK Switches
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 125-1717
- Tillv. art.nr:
- SB61B
- Tillverkare / varumärke:
- NKK Switches
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
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.5mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | DPDT | |
| Voltage Rating | 125 V ac, 250V ac | |
| Push Button Style | Round | |
| Contact Current Rating | 1.5 A @ 250 V ac, 3 A @ 125 V ac | |
| Contact Material | Silver Alloy | |
| Contact AC Voltage Rating | 125 V, 250V | |
| Manufacturer Part No. | SB61B | |
| Case Colour | Orange | |
| Terminal Type | Solder Lug | |
| Välj alla | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12.5mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration DPDT | ||
Voltage Rating 125 V ac, 250V ac | ||
Push Button Style Round | ||
Contact Current Rating 1.5 A @ 250 V ac, 3 A @ 125 V ac | ||
Contact Material Silver Alloy | ||
Contact AC Voltage Rating 125 V, 250V | ||
Manufacturer Part No. SB61B | ||
Case Colour Orange | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- JP
NKK Low/Medium Capacity Pushbuttons SB Series
The NKK SB series are a standard pushbutton offering a 12mm cut out and various different switch configurations. The SB series offer good product life and a reliable switch supplied with either screw terminals or solder lugs to meet customer requirements.
Standards
UL File No. E44145, CSA File No. 023535_0_000
NKK Pushbutton Switches
Relaterade länkar
- NKK Switches Push Button Switch Panel Mount SPST, 125V ac
- NKK Switches Push Button Switch Panel Mount DPDT, 125V ac
- NKK Switches YB Series Push Button Switch Panel Mount DPDT IP65
- NKK Switches Push Button Switch Panel Mount SPDT, 125V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED IP40
- NKK Switches Push Button Switch Panel Mount DPDT, 125V ac
- KNITTER-SWITCH Push Button Switch Panel Mount DPDT
- NKK Switches YB Series Push Button Switch Panel Mount DPDT IP65