Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 12V dc
- RS-artikelnummer:
- 123-9048
- Tillv. art.nr:
- SPPH240300
- Tillverkare / varumärke:
- Alps Alpine
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 123-9048
- Tillv. art.nr:
- SPPH240300
- Tillverkare / varumärke:
- Alps Alpine
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
| Brand | Alps Alpine | |
| Switch Operation | Momentary | |
| Mounting Type | PCB | |
| Contact Configuration | DPDT | |
| Voltage Rating | 12V dc | |
| Contact Current Rating | 100 mA | |
| Contact DC Voltage Rating | 12V | |
| Manufacturer Part No. | SPPH240300 | |
| Terminal Type | Snap-In | |
| Välj alla | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Momentary | ||
Mounting Type PCB | ||
Contact Configuration DPDT | ||
Voltage Rating 12V dc | ||
Contact Current Rating 100 mA | ||
Contact DC Voltage Rating 12V | ||
Manufacturer Part No. SPPH240300 | ||
Terminal Type Snap-In | ||
- COO (Country of Origin):
- CN
Alps SPPH Series Push Button Switches
Alps SPPH series of vertical push button switches and have been designed for ease of use in mind. The SPPH series has been designed for PCB mounting, with various terminal types such as straight fit or snap-in. The SPPH series also comes supplied with standard or short knob styles so your application is covered.
Features and Benefits
Various knob styles available.
Easy to use PCB mounting style.
10,000 cycle mean time before failure (MTBF).
Alps Push Switches
relaterade länkar
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Center-push Momentary
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 14.5V dc
- Alps Alpine Center-push Momentary
- APEM Push Button Switch Panel Mount DPDT, 12V dc
- Alps Alpine 2-Axis Joystick Switch Lever, Momentary