Schneider Electric Harmony 9001K Series Push Button, Panel Mount, 30mm Cutout, SPDT, IP66

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
515-971
Tillv. art.nr:
9001K3L7RH13
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Series

Harmony 9001K

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66

Manufacturer Part No.

9001K3L7RH13

Maximum DC Voltage

125V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR

Illuminated Flush Pushbuttons - Superbright LED


Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block
Features an extended guard design
Spring return operation

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

relaterade länkar