Schneider Electric Harmony Series Push Button Switch, Slow Break, Front, 22mm Cutout, 690V

Antal (1 enhet)*

614,21 kr

(exkl. moms)

767,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +614,21 kr

*vägledande pris

RS-artikelnummer:
347-077
Tillv. art.nr:
K2I023N
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Switch Operation

Slow Break

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony

Mounting Type

Front

Voltage Rating

690V

COO (Country of Origin):
CZ
The Schneider Electric Cam switch body is a 3 pole stepping switch designed for precise electrical control in various applications. The switch has a conventional free air thermal current rating of 20 A, making it suitable for handling higher current loads. It is front mounted using a diameter 22 mm hole for secure and easy installation. The bezel is made from durable plastic, ensuring reliable performance over time. The sub assembly includes contact blocks and a fixing plate for complete functionality.

RoHS compliant
Mercury free
Toxic heavy metal free

relaterade länkar