Push Button Nut for use with Schurter Pushbuttons

  • RS-artikelnummer 876-7764
  • Tillv. art.nr 0098.9210
  • Tillverkare / varumärke Schurter
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Anti-Vandal MSM Series Mounting Hardware

A range of mounting hardware for the Schurter MSM series

Specifikationer
Attribute Value
Accessory Type M24 Hex Nut
For Use With Schurter Pushbuttons
Tillfälligt slut i lager – restorder för leverans 2020-05-19
Pris (ex. moms) Each (In a Pack of 100)
25,124 kr
(exkl. moms)
31,405 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 +
25,124 kr
2 512,40 kr
Related Products
From Apem, this 1200 series push-button switch is ...
Description:
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.A push button boot (stock no: 103-6303) ...
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...
TE Connectivity MPA series of miniature Push Button ...
Description:
TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.These panel mount switches have a contact resistance of less than 10mΩ ...
The 30 series is a reliable, economical range ...
Description:
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or ...