Idec Red Round Push Button Lens for Use with A8 Series

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
664-862
Tillv. art.nr:
AL8M-LK1-R
Tillverkare / varumärke:
Idec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Idec

Accessory Type

Lens

For Use With

A8 Series

Lens Colour

Red

Lens Shape

Round

COO (Country of Origin):
JP

8mm Sub-miniature Illuminated Push-button Switches


8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs


A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses


Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Note

Square and round bezel indicators do not include a lens, switch or LED. Suitable lenses need to be ordered separately.

relaterade länkar