Lovato Disc for Use with 22 mm Push Button Switch, Emergency Stop

Mängdrabatt möjlig

Antal (1 påse med 5 enheter)*

177,37 kr

(exkl. moms)

221,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 117 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 - 5177,37 kr35,474 kr
6 - 11172,37 kr34,474 kr
12 +167,89 kr33,578 kr

*vägledande pris

RS-artikelnummer:
790-3577
Tillv. art.nr:
LPXAU115
Tillverkare / varumärke:
Lovato
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Lovato

Accessory Type

Disc

Label Text

Emergency Stop

For Use With

22 mm Push Button Switch

Series

LPXAU

RoHS-status: Undantagen

COO (Country of Origin):
IT

Lovato LPXAU Series Push-Button Legend Sheet, 28.5mm Cutout Diameter, For Use With 22mm Push-Button Switch - LPXAU115


This push-button legend sheet by Lovato is a vital accessory designed for 22 mm push-button switches. The disc cutout diameter is 28.5 mm, making it compatible for high-traffic push-button applications. With a push emergency stop actuation, the yellow round push-button provides reliable functionality.

Features & Benefits


• Specifically crafted for 22mm push-button switches
• Disc cutout diameter of 28.5 mm for precise installation
• Push emergency stop actuation for immediate response
• Yellow round push-button for easy visibility

Applications


• Ideal for use with 22 mm push-button switches
• Suitable for applications requiring an emergency stop option
• Can be used for high-traffic areas in automation systems

Can it be used with any other push-button switches?


It is specifically designed for 22mm push-button switches, ensuring compatibility and optimal performance.

Will it provide immediate emergency stop functionality?


Yes, the push emergency stop actuation ensures quick response in critical situations.

Is it suitable for high-traffic areas?


Yes, the yellow round push-button is ideal for applications that require frequent use and visibility.

relaterade länkar