Plate for Use with Push Button

Utgått
RS-artikelnummer:
252-839
Tillv. art.nr:
216434 M22-XDH-*-*
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Accessory Type

Plate

For Use With

Push Button

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Eaton Moeller series M22 accessory, designed as a button plate, offers a unique and practical solution to enhancing user interaction in industrial applications. With its raised profile and the option for individual inscriptions, this product allows for tailored functionality to meet specific operational needs. Built with robust specifications, the button plate ensures reliable performance in a range of environmental conditions. Its lightweight design, complemented by its compact dimensions, makes it an ideal choice for integration into various installations, offering exceptional versatility and ease of use. Additionally, the product's aesthetic appeal extends its application in settings that require both form and function.

Customisable inscriptions for enhanced usability
Compact design makes it easy to integrate into existing systems
Robust construction ensures durability across various conditions
UL/CSA certification not required for simplified compliance
Compatible with extended push buttons for increased functionality
Provides a reliable performance from -25 °C to 70 °C ambient temperatures
Lightweight at only 0002 kg for effortless installation
Round shape allows for versatile mounting options
Designed to meet rigorous product standard requirements

relaterade länkar