Eaton Plate for Use with Push Button
- RS-artikelnummer:
- 251-556
- Tillv. art.nr:
- 216427 M22-XD-*-*
- Tillverkare / varumärke:
- Eaton
Utgått
- RS-artikelnummer:
- 251-556
- Tillv. art.nr:
- 216427 M22-XD-*-*
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate accessory offers a unique solution for those seeking customisation and functionality in control panels. Designed for flush installation, this product features non-standard inscriptions, allowing for individualisation that meets specific user needs. With its robust dimensions of 24 mm in length, 3 mm in height, and 24 mm in width, it is perfectly positioned to blend seamlessly into any interface. It caters to ambient temperatures ranging from -25 °C to 70 °C, ensuring reliable performance in various environments. Certified to meet stringent product standards, this button plate is versatile, catering to both standard and custom requirements effectively, making it a valuable addition to any industrial or commercial setup.
Flush push button design allows for a smooth aesthetic fit
Individual inscription capabilities enhance personalisation
Robust construction ensures longevity in demanding applications
Meets rigorous product standards for peace of mind in quality
Wide temperature tolerance accommodates diverse operational settings
Lightweight, yet durable, ensuring ease of installation and use
Compatible with SmartWire-DT for enhanced connectivity options
Offers UL/CSA certification insights, affirming adherence to safety standards
Individual inscription capabilities enhance personalisation
Robust construction ensures longevity in demanding applications
Meets rigorous product standards for peace of mind in quality
Wide temperature tolerance accommodates diverse operational settings
Lightweight, yet durable, ensuring ease of installation and use
Compatible with SmartWire-DT for enhanced connectivity options
Offers UL/CSA certification insights, affirming adherence to safety standards
relaterade länkar
- Eaton Plate for Use with Push Button
- Eaton Button Plate for Use with M22 Series Modular Push Buttons, Up Arrow
- Plate for Use with Push Button
- Eaton Button Plate
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- Eaton Button Plate, Inching
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01