Schneider Electric Legend Plate for Use with XB6 Series
- RS-artikelnummer:
- 222-146
- Tillv. art.nr:
- ZB6YD31
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 222-146
- Tillv. art.nr:
- ZB6YD31
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Legend Plate | |
| For Use With | XB6 Series | |
| Series | Harmony XB6 | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Plate | ||
For Use With XB6 Series | ||
Series Harmony XB6 | ||
Legend Plates
Legend plates for XB6 series pushbuttons.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
relaterade länkar
- Schneider Electric Legend Plate for Use with XB6 Series
- Schneider Electric Legend for Use with XB6 Series
- Schneider Electric Legend for Use with Harmony XB6
- Schneider Electric Legend Holder for Use with Harmony XB6
- Schneider Electric Legend for Use with XB6 Series, Emergency Stop
- Schneider Electric Legend holder with blank legend plate for Use with Front plate
- Schneider Electric Legend Plate for Use with Buttons
- Schneider Electric Legend Plate for Use with Push Button, START