Lovato Platinum Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS-artikelnummer:
- 826-3739
- Tillv. art.nr:
- LPCB202
- Tillverkare / varumärke:
- Lovato
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 826-3739
- Tillv. art.nr:
- LPCB202
- Tillverkare / varumärke:
- Lovato
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
| Brand | Lovato | |
| Series | Platinum | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Välj alla | ||
|---|---|---|
Brand Lovato | ||
Series Platinum | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IT
Push Button Actuators
This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
Operating Temperature: -25 → +70 °C
relaterade länkar
- Lovato Platinum Series Yellow Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Blue Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Clear Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Green Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series White Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Black Spring Return Push Button Head IP66 IP69K
- Lovato Platinum Series Green Illuminated Spring Return Push Button IP66 IP69K