Siemens 3SB3 Series Red Momentary Push Button Head, 22mm Cutout, IP67
- RS-artikelnummer:
- 743-0045
- Tillv. art.nr:
- 3SB3500-1QA21
- Tillverkare / varumärke:
- Siemens
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
202,48 kr
(exkl. moms)
253,10 kr
(inkl. moms)
- RS-artikelnummer:
- 743-0045
- Tillv. art.nr:
- 3SB3500-1QA21
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Series | 3SB3 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 60mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 60mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Uppfyller ej RoHS
Pushbutton Mushroom
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Momentary or latching versions available
Non illuminated
Protection rating of IP67
Non illuminated
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
relaterade länkar
- Siemens 3SB3 3-position Key Switch Head 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head Red Handle
- Siemens 3SB3 3-position Key Switch Head 22mm Cutout
- Siemens 3SB3 Series 3 Position Selector Switch Head, 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head, 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head White Handle
- RS PRO Red Momentary Push Button Head IP65
- Lovato LPSB11 Series Red Momentary Push Button, 22mm Cutout