EAO Series 45 Series Illuminated Push Button, 30.5mm Cutout, IP20, IP40, IP66, IP67, IP69K

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
169-7048
Tillv. art.nr:
45-2231.4FK0.000
Tillverkare / varumärke:
EAO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EAO

Series

Series 45

Cutout Diameter

30.5mm

IP Rating

IP20, IP40, IP66, IP67, IP69K

Illuminated

Yes

COO (Country of Origin):
CN
EAO’s Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.

Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications

relaterade länkar