Eaton M30 Series, Potentiometer Actuation, 30mm Cutout
- RS-artikelnummer:
- 136-5542
- Tillv. art.nr:
- M30C-FR1K
- Tillverkare / varumärke:
- Eaton
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 136-5542
- Tillv. art.nr:
- M30C-FR1K
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Potentiometer | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Push Button Shape Round | ||
Push Button Actuation Potentiometer | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Eaton M30 Flat Front Potentiometers
Eaton M30 potentiometers combine a sleek appearance with ease of use ensuring that machines can benefit from an elegant industrial design.
Features and Benefits
Metal bezel
Resistance accuracy: ±10% (linear)
SmartWire-DT compatible
30 mm mounting diameter
The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.
Features and Benefits
Flush construction that offers sleek designs
Smooth transition between control section and machine
No projecting push button or indicator parts
Easy installation
Compatible with full RMQ accessories range
Simple cleaning
relaterade länkar
- Eaton M30 Series 30mm Cutout
- Eaton M30 Series Green Flush 30mm Cutout
- Eaton M30 Series Red Flush 30mm Cutout
- Eaton M30 Series White Flush 30mm Cutout
- Eaton M30 Series Yellow Momentary Push Button IP67
- Eaton M30 Series Red Maintained Push Button IP67
- Eaton M30 Series White Maintained Push Button IP67
- Eaton M30 Series Blue Maintained Push Button IP67