APEM Switch Guard, For Use With Series 12000

Antal (1 enhet)*

727,58 kr

(exkl. moms)

909,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 20 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +727,58 kr

*vägledande pris

RS-artikelnummer:
562-184
Tillv. art.nr:
MSG33KN6XXX
Tillverkare / varumärke:
APEM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

APEM

Accessory Type

Switch Guard

For Use With

Series 12000

Colour

Red

Material

Thermosetting Resin

COO (ursprungsland):
FR
The APEM Rugged Switch Guard features a patented design by APEM SAS and is built to prevent accidental operation of toggle switches. It operates within a temperature range of -40 °C to +85 °C and meets salt spray resistance standards (IEC 60068-2-11, test KA, 96 hours). Designed for switches with diameter of 11.9 mm or 12 mm threaded bushings and 17.5 mm lever length, it offers a mechanical life of 20,000 cycles. When raised, the lever operates freely

when fully depressed, the lever is reset and locked in a stable position.

Robust
For harsh environments
Black stainless steel support plate

relaterade länkar