Schneider Electric Plug, For Use With Push Button
- RS-artikelnummer:
- 357-633
- Tillv. art.nr:
- ZB5FSZ3C0
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 förpackning med 5 enheter)*
229,60 kr
(exkl. moms)
287,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 5 enhet(er) levereras från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 229,60 kr | 45,92 kr |
*vägledande pris
- RS-artikelnummer:
- 357-633
- Tillv. art.nr:
- ZB5FSZ3C0
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Plug | |
| For Use With | Push Button | |
| Colour | Grey | |
| Diameter | 30.5mm | |
| Material | Plastic | |
| Series | Harmony | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plug | ||
For Use With Push Button | ||
Colour Grey | ||
Diameter 30.5mm | ||
Material Plastic | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Blanking Plug is an accessory or separate part categorized under mounting and fixing accessories. It is made of dark grey plastic for durability and aesthetic consistency. This plug is compatible with the XB5F and ZB5F product ranges, offering a secure solution for sealing unused openings. The head type is built-in-flush, ensuring a neat and seamless fit within the installation.
Colour plated grey
IP66 rated for front face
IK03 conforming to IEC 50102
IP66 rated for front face
IK03 conforming to IEC 50102
relaterade länkar
- Schneider Electric Plug, For Use With Push Button
- Schneider Electric Push button, For Use With Push Button
- Schneider Electric Block, For Use With Push Button
- Schneider Electric Padlockable flap, For Use With Push Button
- Schneider Electric Push Button Cover, For Use With MTZ1
- Schneider Electric Protective guard, For Use With Mushroom head push-button
- Schneider Electric Bellow Harmony XB5 Push Button
- Schneider Electric Guard, For Use With ZB4BC and ZB5BC Harsh Push Button