Better World

Siemens SIRIUS ACT 3SU14 Series Contact Block, 500V, 1NC

Antal (1 enhet)*

101,36 kr

(exkl. moms)

126,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 17 enhet(er) från den 22 december 2025
  • Dessutom levereras 23 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +101,36 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
874-2178
Distrelec artikelnummer:
300-61-054
Tillv. art.nr:
3SU1400-2AA10-3CA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Block Type

Contact Block

Voltage Rating

500V

Series

SIRIUS ACT 3SU14

Contact Configuration

1NC

LED Included

No

Terminal Type

Spring

Body/Fixing Collar Included

No

Current Rating

10A

Better World Claim

Extended product life, Low carbon manufacture

Better World Product

Yes

COO (Country of Origin):
DE

Siemens Contact Block, 1NC Contact Configuration, 10A Current Rating - 3SU1400-2AA10-3CA0


This contact block provides a dependable solution for a variety of electrical applications. With a voltage rating of 500V and a 1NC contact configuration, it is suited for numerous automation and control tasks. The current rating of 10A and spring terminals ensure strong connectivity and straightforward installation. Its longevity is emphasized by an extended product life claim, while the commitment to low carbon manufacturing practices appeals to environmentally conscious users.

Features & Benefits


• 500V voltage rating for diverse applications
• 1NC contact configuration for effective switching
• Spring terminal design for swift connections
• 10A current rating accommodates a broad range of devices
• Low carbon manufacturing supports eco-friendly usage

Applications


• Ideal for control panels and machinery
• Suitable for electrical distribution setups
• Effective for safety and emergency equipment

Can it handle high voltage applications?


Yes, it has a voltage rating of 500V.

Will it support quick installation?


Yes, the spring terminal design facilitates rapid connection.

Can it provide reliable switching functions?


Yes, it features a 1NC contact configuration.

Is it built for prolonged use?


Yes, it is designed for extended product life.