Allen Bradley 800F Series Contact Block, 600V, 1NC
- RS-artikelnummer:
- 511-8320
- Tillv. art.nr:
- 800F-PX01
- Tillverkare / varumärke:
- Allen Bradley
Antal (1 enhet)*
97,66 kr
(exkl. moms)
122,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 27 enhet(er) är redo att levereras
- Plus 8 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 100 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 97,66 kr |
*vägledande pris
- RS-artikelnummer:
- 511-8320
- Tillv. art.nr:
- 800F-PX01
- Tillverkare / varumärke:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Block Type | Contact Block | |
| Voltage Rating | 600V | |
| Series | 800F | |
| Contact Configuration | 1NC | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Välj alla | ||
|---|---|---|
Brand Allen Bradley | ||
Block Type Contact Block | ||
Voltage Rating 600V | ||
Series 800F | ||
Contact Configuration 1NC | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Contact Blocks
Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
CE Marked in compliance to relevant European Directive
Note
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability