Better World

Schneider Electric Harmony XB4 Series Light Block

Antal (1 enhet)*

505,68 kr

(exkl. moms)

632,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +505,68 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
330-9546
Distrelec artikelnummer:
303-02-636
Tillv. art.nr:
ZB4BV4
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Block Type

Light Block

Series

Harmony XB4

Illumination Type

Incandescent

LED Included

No

Terminal Type

Screw Clamp

Body/Fixing Collar Included

Yes

Better World Product

Yes

Better World Verification

Green Premium

RoHS-status: Undantagen

COO (Country of Origin):
FR

Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block


The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.

Features and benefits


• Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)

• Light block supply via an integral transformer rated at 1.2 VA - 6 V

• Lightweight, easy to fit and configure. Easily removable and adjustable.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings -

• IP20 rated (protection against solid objects up to 12mm)

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).

Applications -


• For use with pilot lights