Schlegel Elektrokontakt Contact Blocks M... Series Contact Block for Use with Switches, 1NC

Antal (1 enhet)*

110,91 kr

(exkl. moms)

138,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 5 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +110,91 kr

*vägledande pris

RS-artikelnummer:
283-6317
Distrelec artikelnummer:
300-85-479
Tillv. art.nr:
MTO
Tillverkare / varumärke:
Schlegel Elektrokontakt
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schlegel Elektrokontakt

Block Type

Contact Block

Series

Contact Blocks M...

Contact Configuration

1NC

For Use With

Switches

COO (Country of Origin):
DE
The Modular Contact Block, momentary is a high-quality electrical component designed for precise and reliable switching operations. With a protection class of II and a degree of protection of IP00, this contact block ensures safe and efficient performance in various applications.

Equipped with 1 NC contact for reliable switching operations
Suitable for momentary action with 6mm travel
Features screw connection with 2x2.5mm² connection type for easy installation
Designed for a wide operating temperature range from -30°C to 85°C
Long electrical life of 1 million operations at rated load for durability
Positive opening according to EN60947-5-1, appendix K for added safety
Made of high-quality AgNi contact material for long-lasting performance