pushbutton, bezel black
- RS-artikelnummer:
- 553-840
- Tillv. art.nr:
- 1.30.240.321/0100
- Tillverkare / varumärke:
- RAFI
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 553-840
- Tillv. art.nr:
- 1.30.240.321/0100
- Tillverkare / varumärke:
- RAFI
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Välj alla | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton with bezel black colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Opaque bezels not illuminable
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
