RAFI Push Button Switch for Use with RAFIX Switching Element
- RS-artikelnummer:
- 524-497
- Tillv. art.nr:
- 1.30.240.011/1308
- Tillverkare / varumärke:
- RAFI
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 524-497
- Tillv. art.nr:
- 1.30.240.011/1308
- Tillverkare / varumärke:
- RAFI
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
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Välj alla | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel red colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility and function only when assembled with the appropriate switching elements. For illuminated actuators and illuminated attachments, please use a lamp socket or LED element as the middle element in the coupling.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting the element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting the element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
relaterade länkar
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Connector for use with RAFIX 16 Switching Elements, 5.05.510.421/0000
- RAFI Blue Push Button Switching Element for Use with Push Buttons
- RAFI RAFIX 22 FS+ Series Push Button Switch 22.3mm Cutout, IP65
- RAFI RAFIX 16 Series Emergency Stop Push Button Head
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit IP65
- RAFI RAFIX 22 QR Series Emergency Stop Push Button Head