illuminated pushbutton, flat bezel

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
523-560
Tillv. art.nr:
1.30.070.201/1607
Tillverkare / varumärke:
RAFI
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RAFI

Accessory Type

Flat Bezel

For Use With

Illuminated Pushbutton

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton flat bezel blue colour control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Robust also suitable for operation with gloves
Optimal for switching large currents max. 250 V or 6 A
Actuators can be arranged in close rows, as wiring is required axially from behind
Degree of protection IP 65 on front side

relaterade länkar