Idec Push Button Adapter for use with Push-in Terminals, HW-CNP
- RS-artikelnummer:
- 211-9876
- Tillv. art.nr:
- HW-CNP
- Tillverkare / varumärke:
- Idec
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
235,33 kr
(exkl. moms)
294,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 80 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 90 | 23,533 kr | 235,33 kr |
| 100 - 190 | 22,355 kr | 223,55 kr |
| 200 + | 21,224 kr | 212,24 kr |
*vägledande pris
- RS-artikelnummer:
- 211-9876
- Tillv. art.nr:
- HW-CNP
- Tillverkare / varumärke:
- Idec
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
| Brand | Idec | |
| Accessory Type | Connecting Unit | |
| For Use With | Push-in Terminals | |
| Välj alla | ||
|---|---|---|
Brand Idec | ||
Accessory Type Connecting Unit | ||
For Use With Push-in Terminals | ||
- COO (Country of Origin):
- JP
The Idec HW series contact block adaptor for both illuminated and non illuminated push-in terminals. It ensures safety and save wiring time.
It has simple wiring for greater work efficiency
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
A test point is available to check connectivity of the wiring
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
A test point is available to check connectivity of the wiring
relaterade länkar
- Idec Push Button Adapter for Use with HW series switches, HW series push buttons
- Idec Mounting Adapter for use with Illuminated Push Button, HW-CBL
- Idec Mounting Adapter for use with Non-Illuminated Push Button, HW-CN
- Idec IDEC HW Series Push Button 22mm Cutout, SPST
- Idec HW Series Red Push Button Head, IP20
- Idec HW Series Black Push Button Head, IP20
- Idec HW Series White Push Button Head, IP20
- Idec HW Series Green Push Button Head, IP20