Siemens Push Button Adapter for use with 3SB3 Emergency Stop Actuator, 3SF5402-1AB03

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
498-860
Tillv. art.nr:
3SF5402-1AB03
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Accessory Type

Interface F Adapter

For Use With

3SB3 Emergency Stop Actuator

Series

AS-I

COO (Country of Origin):
DE

3SF5, ASI Back Unit for E-stops


The AS-Interface F adapter is used to connect an emergency stop device according to ISO 13850 or EN 418 from the 3SB3 series to the AS-Interface bus system. The F adapter has a safe AS-interface slave and is snapped from behind onto the emergency stop control device. Connection is made using screw terminals. An output is available for actuating an indicator light with LED. Addressing is performed using the AS-Interface connections or the integrated addressing socket. Safety category 4 (SIL 3) is achieved with the adapter.

relaterade länkar