SMC, 1/2 in Bronze Process Pump Strainer
- RS-artikelnummer:
- 426-681
- Tillv. art.nr:
- WF300-04
- Tillverkare / varumärke:
- SMC
Antal (1 enhet)*
464,35 kr
(exkl. moms)
580,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 464,35 kr |
*vägledande pris
- RS-artikelnummer:
- 426-681
- Tillv. art.nr:
- WF300-04
- Tillverkare / varumärke:
- SMC
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
| Brand | SMC | |
| Strainer or Filter | Strainer | |
| Suitable Media | Liquid | |
| Connection | 1/2 in | |
| Body Material | Bronze | |
| Välj alla | ||
|---|---|---|
Brand SMC | ||
Strainer or Filter Strainer | ||
Suitable Media Liquid | ||
Connection 1/2 in | ||
Body Material Bronze | ||
- COO (Country of Origin):
- JP
The SMC WF300 is a Y-strainer designed for water applications, used for the removal of foreign bodies in water pipes. It is available in sizes 25, 50, 70, and 100 stitches, with fittings of Rc 1/4, 3/8, and 1/2.
Replaceable stainless steel sieve
Body material cast bronze
Body material cast bronze
relaterade länkar
- SMC, 1/4 in Bronze Process Pump Strainer
- Sferaco, 1/2 in BSP Bronze Y Strainer
- Sferaco, 1 in BSP Bronze Y Strainer
- Sferaco, 3/4 in BSP Bronze Y Strainer
- Sferaco, 3/8 in BSP Bronze Y Strainer
- Xylem Flojet, 1/2 in Push Fit PP Process Pump Filter
- Xylem Flojet, 3/4 in Push-Fit PP Process Pump Filter
- Xylem Flojet, 3/8 in Push Fit PP Process Pump Filter