Murata Power Solutions Through Hole Pulse Transformer
- RS-artikelnummer:
- 715-7018
- Tillv. art.nr:
- 78615/16C
- Tillverkare / varumärke:
- Murata Power Solutions
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 715-7018
- Tillv. art.nr:
- 78615/16C
- Tillverkare / varumärke:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 37.7µH | |
| Dimensions | 9.52 x 9 x 6.35mm | |
| Depth | 6.35mm | |
| Length | 9.52mm | |
| Width | 9mm | |
| Minimum Temperature | 0°C | |
| Isolation Voltage | 1kV | |
| Termination Type | Pin | |
| Maximum Temperature | +70°C | |
| Välj alla | ||
|---|---|---|
Brand Murata Power Solutions | ||
Mounting Type Through Hole | ||
Leakage Inductance 37.7µH | ||
Dimensions 9.52 x 9 x 6.35mm | ||
Depth 6.35mm | ||
Length 9.52mm | ||
Width 9mm | ||
Minimum Temperature 0°C | ||
Isolation Voltage 1kV | ||
Termination Type Pin | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Pulse Transformer 786 Series
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
relaterade länkar
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio
- Murata Power Solutions Through Hole Pulse Transformer
- Murata Power Solutions Through Hole Pulse Transformer 0.042361111111 Turns Ratio
- Murata Power Solutions Through Hole Pulse Transformer 0.042372685185 Turns Ratio
- Murata Power Solutions Surface Mount Pulse Transformer 1:1 Turns Ratio, 10mH Prim. Inductance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio
- Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio
- Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12mH Prim. Inductance