Bourns Surface Mount Pulse Transformer 3.33:1 Turns Ratio, 100μH Prim. Inductance
- RS-artikelnummer:
- 260-8592
- Tillv. art.nr:
- POE070-PD13050S
- Tillverkare / varumärke:
- Bourns
Mängdrabatt möjlig
Antal (1 enhet)*
53,87 kr
(exkl. moms)
67,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 53,87 kr |
| 5 - 9 | 47,15 kr |
| 10 - 19 | 42,67 kr |
| 20 - 49 | 37,52 kr |
| 50 + | 32,48 kr |
*vägledande pris
- RS-artikelnummer:
- 260-8592
- Tillv. art.nr:
- POE070-PD13050S
- Tillverkare / varumärke:
- Bourns
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
| Brand | Bourns | |
| Primary Inductance | 100µH | |
| Turns Ratio | 3.33:1 | |
| Mounting Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Bourns | ||
Primary Inductance 100µH | ||
Turns Ratio 3.33:1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.
Surface mount
70W Power rating
70W Power rating
relaterade länkar
- Bourns Surface Mount Pulse Transformer 3.33:1 Turns Ratio, 100μH Prim. Inductance
- EPCOS Surface Mount Pulse Transformer 1:1.08 Turns Ratio, 100μH Prim. Inductance
- Bourns Surface Mount Pulse Transformer 1.71:1 Turns Ratio, 100μH Prim. Inductance
- Wurth Elektronik Surface Mount Pulse Transformer 1:10 Turns Ratio 0.22Ω Prim. Resistance
- Bourns Surface Mount Pulse Transformer 6:1 Turns Ratio, 65μH Prim. Inductance
- Bourns Surface Mount Pulse Transformer 6:1 Turns Ratio, 150μH Prim. Inductance
- Bourns Surface Mount Pulse Transformer 3.14:1 Turns Ratio, 70μH Prim. Inductance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 32Ω Prim. Resistance