Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 9 → 30 V dc
- RS-artikelnummer:
- 240-6681
- Tillv. art.nr:
- mic+35/DD/TC
- Tillverkare / varumärke:
- Microsonic
Antal (1 enhet)*
4 355,99 kr
(exkl. moms)
5 444,99 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 15 december 2025
- Dessutom levereras 7 enhet(er) från den 15 december 2025
- Dessutom levereras 5 enhet(er) från den 06 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 355,99 kr |
*vägledande pris
- RS-artikelnummer:
- 240-6681
- Tillv. art.nr:
- mic+35/DD/TC
- Tillverkare / varumärke:
- Microsonic
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
| Brand | Microsonic | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 600 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 84mm | |
| Housing Material | Brass Nickel Plated | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 12Hz | |
| Series | MIC | |
| Switching Frequency | 400 kHz | |
| Maximum Operating Temperature | +70°C | |
| Välj alla | ||
|---|---|---|
Brand Microsonic | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 600 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP67 | ||
Length 84mm | ||
Housing Material Brass Nickel Plated | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 12Hz | ||
Series MIC | ||
Switching Frequency 400 kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
The microsonic mic+ sensor family embedded in its M30 housing design covers a measuring range from 30 mm to 8 m with its five detection ranges. Depending on the detection range, the internal resolution for distance measurement is 0.025 or 2.4 mm. All sensors are equipped with integrated temperature compensation.
Working range 600 mm
Transducer frequency 400 KHz
Minimum cycle time 64 ms
Transducer frequency 400 KHz
Minimum cycle time 64 ms
relaterade länkar
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 600 mm Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 600 mm Detection 9 → 30 V dc